Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoNWC18U2436SFBK
Newark Part No.03AM9114
Product RangeNWC Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,085.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2,085.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoNWC18U2436SFBK
Newark Part No.03AM9114
Product RangeNWC Series
Technical Datasheet
Rack U Height18U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.01m
External Width - Metric622mm
External Depth - Metric920mm
External Height - Imperial39.82"
External Width - Imperial24.5"
External Depth - Imperial36.22"
Panel Space Height - Metric-
Product RangeNWC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
18U
Body Color
Black
External Width - Metric
622mm
External Height - Imperial
39.82"
External Depth - Imperial
36.22"
Product Range
NWC Series
Enclosure Material
Steel
External Height - Metric
1.01m
External Depth - Metric
920mm
External Width - Imperial
24.5"
Panel Space Height - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate