Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoN1WS12108
Newark Part No.51R3211
Product RangeN1W S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $160.840 |
| 5+ | $158.830 |
| 10+ | $156.930 |
| 25+ | $156.750 |
| 50+ | $156.580 |
Price for:Each
Minimum: 1
Multiple: 1
$160.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1WS12108
Newark Part No.51R3211
Product RangeN1W S Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric305mm
External Width - Metric254mm
External Depth - Metric203mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial8"
Product RangeN1W S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
305mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
10"
Product Range
N1W S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate