Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoN1WS1086
Newark Part No.51R3207
Product RangeN1W S Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.200 |
| 5+ | $128.460 |
| 10+ | $123.750 |
| 25+ | $122.830 |
| 50+ | $121.920 |
| 100+ | $121.760 |
Price for:Each
Minimum: 1
Multiple: 1
$131.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1WS1086
Newark Part No.51R3207
Product RangeN1W S Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeN1W S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
N1W S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate