Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoN1WF20164
Newark Part No.51R3204
Product RangeN1W F Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $316.730 |
Price for:Each
Minimum: 1
Multiple: 1
$316.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1WF20164
Newark Part No.51R3204
Product RangeN1W F Series
Enclosure TypeFlush Mount
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial4"
Product RangeN1W F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Flush Mount
External Height - Metric
508mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
N1W F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate