Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoN1JP64
Newark Part No.61K1310
Product RangeN1JP Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 5+ | $6.910 |
| 10+ | $6.860 |
| 25+ | $6.410 |
| 50+ | $6.400 |
| 100+ | $6.190 |
| 250+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1JP64
Newark Part No.61K1310
Product RangeN1JP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
External Height - Metric108mm
External Width - Metric57mm
External Height - Imperial4.25"
External Width - Imperial2.25"
Product RangeN1JP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Width - Metric
57mm
External Width - Imperial
2.25"
SVHC
No SVHC (25-Jun-2025)
Panel Material
Steel
External Height - Metric
108mm
External Height - Imperial
4.25"
Product Range
N1JP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate