Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoN1JP1210
Newark Part No.73J1710
Product RangeN1JP Series
Your Part Number
156 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 5+ | $13.530 |
| 10+ | $12.660 |
| 25+ | $11.580 |
| 50+ | $10.820 |
| 100+ | $10.110 |
| 250+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1JP1210
Newark Part No.73J1710
Product RangeN1JP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond C3R HCR SM Series Junction Boxes
External Height - Metric260.4mm
External Width - Metric210mm
External Height - Imperial10.3"
External Width - Imperial8.3"
Product RangeN1JP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
260.4mm
External Height - Imperial
10.3"
Product Range
N1JP Series
Panel Material
Steel
For Use With
Hammond C3R HCR SM Series Junction Boxes
External Width - Metric
210mm
External Width - Imperial
8.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
