Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $437.560 |
| 5+ | $429.430 |
Price for:Each
Minimum: 1
Multiple: 1
$437.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A36247Copy
Newark Part No.84F015
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric609.6mm
External Depth - Metric177.8mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial36"
External Width - Imperial24"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
177.8mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
7"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Steel
External Width - Metric
609.6mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Alternatives for N1A36247
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
