Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoMHKL3
Newark Part No.53X0747
Product RangeMHK Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $246.130 |
| 5+ | $218.920 |
Price for:Each
Minimum: 1
Multiple: 1
$246.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoMHKL3
Newark Part No.53X0747
Product RangeMHK Series
Technical Datasheet
Fixing Centers-
Handle MaterialDie-cast Zinc
Thread Size - Metric-
Thread Size - Imperial-
Product RangeMHK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
MHK Series
Handle Material
Die-cast Zinc
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate