Print Page
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.230 |
| 5+ | $27.280 |
| 10+ | $25.770 |
| 25+ | $24.860 |
| 50+ | $24.100 |
| 100+ | $23.750 |
| 250+ | $23.530 |
Price for:Each
Minimum: 1
Multiple: 1
$32.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoMB126540VL
Newark Part No.61K0808
Product RangeMB Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric120mm
External Width - Metric50mm
External Depth - Metric40mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial1.97"
External Depth - Imperial1.57"
Product RangeMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
120mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
4.72"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polystyrene
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
MB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

