Print Page
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 5+ | $16.100 |
| 10+ | $15.060 |
| 25+ | $13.910 |
| 50+ | $13.010 |
| 100+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
181mm
Thread Size - Metric
M5 x 0.8
Product Range
M Series
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate