Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWMTR24UCopy
Newark Part No.01T1974
Product RangeHWM Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.410 |
| 5+ | $84.630 |
| 10+ | $82.240 |
| 25+ | $81.750 |
Price for:Each
Minimum: 1
Multiple: 1
$90.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWMTR24UCopy
Newark Part No.01T1974
Product RangeHWM Series
Technical Datasheet
Accessory TypeTapped 10-32 Rail
For Use WithHammond HWM Series Swing-Out Sectional Wall Mount Rack Cabinets
Length-
Height-
Width-
Rail MaterialSteel
Product RangeHWM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Tapped 10-32 Rail
Length
-
Width
-
Product Range
HWM Series
For Use With
Hammond HWM Series Swing-Out Sectional Wall Mount Rack Cabinets
Height
-
Rail Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
