Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWCVD2427UBK
Newark Part No.81AC2178
Product RangeHWCD Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $263.880 |
Price for:Each
Minimum: 1
Multiple: 1
$263.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWCVD2427UBK
Newark Part No.81AC2178
Product RangeHWCD Series
Technical Datasheet
Accessory TypeVented Door
For Use WithHammond 24" Wall Mount Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height1.276m
External Width610mm
Product RangeHWCD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Vented Door
Enclosure Material
Steel
External Height
1.276m
Product Range
HWCD Series
For Use With
Hammond 24" Wall Mount Cabinets
Body Color
Black
External Width
610mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
