Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHWC3018U27BK
Newark Part No.81AC2196
Product RangeHWC Series
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,094.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,094.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWC3018U27BK
Newark Part No.81AC2196
Product RangeHWC Series
Technical Datasheet
Rack U Height18U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric973mm
External Width - Metric779mm
External Depth - Metric680mm
External Height - Imperial38.3"
External Width - Imperial30.7"
External Depth - Imperial26.78"
Panel Space Height - Metric802mm
Product RangeHWC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
18U
Body Color
Black
External Width - Metric
779mm
External Height - Imperial
38.3"
External Depth - Imperial
26.78"
Product Range
HWC Series
Enclosure Material
Steel
External Height - Metric
973mm
External Depth - Metric
680mm
External Width - Imperial
30.7"
Panel Space Height - Metric
802mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate