Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWC2418U35BKCopy
Newark Part No.81AC2191
Product RangeHWC Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,148.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,148.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWC2418U35BKCopy
Newark Part No.81AC2191
Product RangeHWC Series
Technical Datasheet
Rack U Height18U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric973mm
External Width - Metric627mm
External Depth - Metric883mm
External Height - Imperial38.3"
External Width - Imperial24.7"
External Depth - Imperial34.75"
Panel Space Height - Metric802mm
Product RangeHWC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
18U
Body Color
Black
External Width - Metric
627mm
External Height - Imperial
38.3"
External Depth - Imperial
34.75"
Product Range
HWC Series
Enclosure Material
Steel
External Height - Metric
973mm
External Depth - Metric
883mm
External Width - Imperial
24.7"
Panel Space Height - Metric
802mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
