Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHP75SS
Newark Part No.66F7226
Your Part Number
Technical Datasheet
1,290 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.120 |
| 5+ | $22.370 |
| 10+ | $21.610 |
| 25+ | $19.770 |
| 50+ | $18.470 |
| 100+ | $18.080 |
Price for:Each
Minimum: 1
Multiple: 1
$23.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP75SS is a Hole Plug made of stainless steel with brushed natural finish, designed to seal unused pushbutton holes, conduit openings and knockout holes against dust, oil and water.
- Standard pushbutton size is 30.5mm
- Oil resistant gasket
- Secured with an 10-24 x 0.55" threaded stud and plated wing nut
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
1.56"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
39.624mm
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate