Print Page
Image is for illustrative purposes only. Please refer to product description.

1,745 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.350 |
| 5+ | $22.150 |
| 10+ | $21.930 |
| 25+ | $19.170 |
| 50+ | $17.920 |
| 100+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
3"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
76.2mm
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
