Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHP22SSN4
Newark Part No.31AJ5349
Product RangeHPN4SS Series
Your Part Number
161 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.320 |
| 5+ | $25.450 |
| 10+ | $24.590 |
| 25+ | $24.140 |
| 50+ | $23.560 |
| 100+ | $23.080 |
| 250+ | $22.720 |
Price for:Each
Minimum: 1
Multiple: 1
$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHP22SSN4
Newark Part No.31AJ5349
Product RangeHPN4SS Series
Plug Hole Dia - Imperial0.88"
Plug Hole Dia - Metric22mm
IP Rating-
NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12, 13
Product RangeHPN4SS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Hole Dia - Imperial
0.88"
IP Rating
-
Product Range
HPN4SS Series
Plug Hole Dia - Metric
22mm
NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12, 13
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate