Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
| 5+ | $15.390 |
| 10+ | $14.730 |
| 25+ | $14.090 |
| 50+ | $13.910 |
| 100+ | $13.710 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP200 is a Hole Plug made of steel with grey finish, designed to seal unused pushbutton holes, conduit openings and knockout holes against dust, oil and water.
- Standard Pushbutton size is 30.5mm
- Oil resistant gasket
- Secured with an 10-24 x 0.55" threaded stud and plated wing nut
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
3"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
76.2mm
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
