Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $505.570 |
| 5+ | $501.700 |
| 10+ | $491.670 |
| 25+ | $481.630 |
| 50+ | $471.600 |
Price for:Each
Minimum: 1
Multiple: 1
$505.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1SP52U48WHCopy
Newark Part No.26AJ6662
Product RangeH1 Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height52U
Panel MaterialSteel
Body ColorWhite
External Height - Metric1.12m
External Width - Metric975mm
External Height - Imperial43.96"
External Width - Imperial38.38"
Product RangeH1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond H1 Series 48" D Data Center Server Cabinets
External Width - Metric
975mm
External Width - Imperial
38.38"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
52U
Body Color
White
External Height - Metric
1.12m
External Height - Imperial
43.96"
Product Range
H1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
