Print Page
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $316.670 |
| 5+ | $313.390 |
| 10+ | $307.120 |
| 25+ | $300.850 |
| 50+ | $294.590 |
Price for:Each
Minimum: 1
Multiple: 1
$316.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1SP45U48BKCopy
Newark Part No.26AJ6653
Product RangeH1 Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height45U
Panel MaterialSteel
Body ColorBlack
External Height - Metric1.99m
External Width - Metric975mm
External Height - Imperial78.69"
External Width - Imperial38.38"
Product RangeH1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond H1 Series 48" D Data Center Server Cabinets
External Width - Metric
975mm
External Width - Imperial
38.38"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
45U
Body Color
Black
External Height - Metric
1.99m
External Height - Imperial
78.69"
Product Range
H1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
