Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoH1BS2442BKCopy
Newark Part No.26AJ6632
Product RangeH1B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $152.700 |
| 5+ | $144.640 |
| 10+ | $139.410 |
| 25+ | $139.360 |
| 50+ | $138.050 |
Price for:Each
Minimum: 1
Multiple: 1
$152.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1BS2442BKCopy
Newark Part No.26AJ6632
Product RangeH1B Series
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond H1 Series 24"W x 42" D Cabinet Frames
External Height - Metric911mm
External Width - Metric546mm
External Height - Imperial35.86"
External Width - Imperial21.5"
Product RangeH1B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond H1 Series 24"W x 42" D Cabinet Frames
External Width - Metric
546mm
External Width - Imperial
21.5"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
911mm
External Height - Imperial
35.86"
Product Range
H1B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
