Print Page
53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.830 |
| 5+ | $117.080 |
| 10+ | $113.840 |
| 25+ | $112.990 |
| 50+ | $112.160 |
| 100+ | $111.990 |
Price for:Each
Minimum: 1
Multiple: 1
$118.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEPG3024
Newark Part No.50H4106
Product RangeEP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithHammond Eclipse Series Enclosures
External Height - Metric716mm
External Width - Metric564mm
External Height - Imperial28.2"
External Width - Imperial22.2"
Product RangeEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
EP Series
Panel Material
Steel
For Use With
Hammond Eclipse Series Enclosures
External Width - Metric
564mm
External Width - Imperial
22.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

