Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoEPA
Newark Part No.50H4092
Product RangeEPA Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.680 |
| 5+ | $27.080 |
| 10+ | $25.320 |
| 25+ | $23.150 |
| 50+ | $21.640 |
| 100+ | $21.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEPA
Newark Part No.50H4092
Product RangeEPA Series
Technical Datasheet
Accessory TypePadlock Adaptor
Thread Size - Metric-
Thread Size - Imperial-
For Use WithHammond EN4SD Series Enclosures
Product RangeEPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Padlock Adaptor
Thread Size - Imperial
-
Product Range
EPA Series
Thread Size - Metric
-
For Use With
Hammond EN4SD Series Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
