Print Page
Image is for illustrative purposes only. Please refer to product description.

275 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.660 |
| 5+ | $95.580 |
| 10+ | $89.940 |
| 25+ | $85.330 |
Price for:Each
Minimum: 1
Multiple: 1
$109.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP3020Copy
Newark Part No.24B4526
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithEclipse Series Enclosures
External Height - Metric716mm
External Width - Metric462mm
External Height - Imperial28.2"
External Width - Imperial18.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EP3020 is an Inner Panel made of 12-gauge mild steel with white finish. Larger sizes have 2 or 4 formed flanges for added strength.
- Larger than standard NEMA panel used in same sized enclosure
- Slotted corner design for easier mounting
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
-
Panel Material
Steel
For Use With
Eclipse Series Enclosures
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
