Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEN4TD30488LG
Newark Part No.51R3168
Product RangeEclipse Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,167.230 |
| 5+ | $1,155.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,167.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4TD30488LG
Newark Part No.51R3168
Product RangeEclipse Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric1.22m
External Depth - Metric203mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 3R, 12
External Height - Imperial30"
External Width - Imperial48"
External Depth - Imperial8"
Product RangeEclipse Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
762mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.22m
IP Rating
IP54
NEMA Rating
NEMA 3R, 12
External Width - Imperial
48"
Product Range
Eclipse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate