Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEN4SD16128WLGCopy
Newark Part No.50R7352
Product RangeEclipse Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $443.030 |
| 5+ | $435.990 |
Price for:Each
Minimum: 1
Multiple: 1
$443.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4SD16128WLGCopy
Newark Part No.50R7352
Product RangeEclipse Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric305mm
External Depth - Metric203mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12
External Height - Imperial16"
External Width - Imperial12"
External Depth - Imperial8"
Product RangeEclipse Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
406mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12
External Width - Imperial
12"
Product Range
Eclipse Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
