Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEJWKL
Newark Part No.89C4997
Your Part Number
Technical Datasheet
793 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.430 |
| 5+ | $46.160 |
| 10+ | $43.160 |
| 25+ | $40.860 |
| 50+ | $39.320 |
Price for:Each
Minimum: 1
Multiple: 1
$52.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEJWKL
Newark Part No.89C4997
Technical Datasheet
Accessory TypeKey Locking Wing Knob Latch
For Use WithEJ Series
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EJWKL is a Wing Knob Assembly made of black die-cast zinc and suitable for EJ series only.
- Installs in place of the standard quarter turn lock
- Internal O-ring provides dust and water tight construction
- Maintains UL/CSA type-4/4X rating
Applications
Industrial
Technical Specifications
Accessory Type
Key Locking Wing Knob Latch
Product Range
-
For Use With
EJ Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate