Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEJ863LG
Newark Part No.27Y1004
Product RangeEclipse Junior Series
Your Part Number
Technical Datasheet
95 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.790 |
| 5+ | $101.000 |
| 10+ | $97.240 |
| 25+ | $96.510 |
| 50+ | $95.790 |
| 100+ | $95.660 |
Price for:Each
Minimum: 1
Multiple: 1
$103.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEJ863LG
Newark Part No.27Y1004
Product RangeEclipse Junior Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric203mm
External Width - Metric152mm
External Depth - Metric89mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial3.5"
Product RangeEclipse Junior Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203mm
External Depth - Metric
89mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
6"
Product Range
Eclipse Junior Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate