Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEHLPL2Copy
Newark Part No.31AJ9274
Product RangeEclipse EHL Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.250 |
| 5+ | $126.600 |
| 10+ | $124.350 |
Price for:Each
Minimum: 1
Multiple: 1
$138.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEHLPL2Copy
Newark Part No.31AJ9274
Product RangeEclipse EHL Series
Technical Datasheet
Fixing Centers-
Handle Material-
Thread Size - Metric-
Thread Size - Imperial-
Product RangeEclipse EHL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
Eclipse EHL Series
Handle Material
-
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
