Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoECPH20
Newark Part No.50H3903
Product RangeEclipse ECPH Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.78 |
| 5+ | $146.36 |
| 10+ | $142.37 |
| 25+ | $140.72 |
| 50+ | $139.33 |
Price for:Each
Minimum: 1
Multiple: 1
$152.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECPH20
Newark Part No.50H3903
Product RangeEclipse ECPH Series
Fixing Centers21.72"
Handle Material-
Thread Size - Metric-
Thread Size - Imperial-
Product RangeEclipse ECPH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Centers
21.72"
Thread Size - Metric
-
Product Range
Eclipse ECPH Series
Handle Material
-
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate