Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTT6201B460LG
Newark Part No.31AJ5079
Product RangeDTT Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,994.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3,994.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTT6201B460LG
Newark Part No.31AJ5079
Product RangeDTT Series
Technical Datasheet
Product RangeDTT Series
Enclosure MaterialGalvanized Steel
Cooling Capacity3500BTU
External Height - Metric435mm
External Width - Metric595mm
External Depth - Metric395mm
External Height - Imperial17.13"
External Width - Imperial23.41"
External Depth - Imperial15.55"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DTT Series
Cooling Capacity
3500BTU
External Width - Metric
595mm
External Height - Imperial
17.13"
External Depth - Imperial
15.55"
Enclosure Material
Galvanized Steel
External Height - Metric
435mm
External Depth - Metric
395mm
External Width - Imperial
23.41"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate