Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3481C230N4SS
Newark Part No.95AJ5942
Product RangeDTS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,948.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7,948.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3481C230N4SS
Newark Part No.95AJ5942
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure Material304 Stainless Steel
Cooling Capacity20657BTU
External Height - Metric1.5m
External Width - Metric401mm
External Depth - Metric500mm
External Height - Imperial57.2"
External Width - Imperial15.8"
External Depth - Imperial19.7"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DTS Series
Cooling Capacity
20657BTU
External Width - Metric
401mm
External Height - Imperial
57.2"
External Depth - Imperial
19.7"
Enclosure Material
304 Stainless Steel
External Height - Metric
1.5m
External Depth - Metric
500mm
External Width - Imperial
15.8"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate