Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3265A230N3LGCopy
Newark Part No.27Y0902
Product RangeDTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,568.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7,568.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3265A230N3LGCopy
Newark Part No.27Y0902
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure MaterialGalvanized Steel
Cooling Capacity11000BTU
External Height - Metric1.3m
External Width - Metric406mm
External Depth - Metric366mm
External Height - Imperial53"
External Width - Imperial16"
External Depth - Imperial14.4"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DTS Series
Cooling Capacity
11000BTU
External Width - Metric
406mm
External Height - Imperial
53"
External Depth - Imperial
14.4"
Enclosure Material
Galvanized Steel
External Height - Metric
1.3m
External Depth - Metric
366mm
External Width - Imperial
16"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
