Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3245A115LG
Newark Part No.27Y0900
Product RangeDTS Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,770.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4,770.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3245A115LG
Newark Part No.27Y0900
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure MaterialGalvanized Steel
Cooling Capacity11600BTU
External Height - Metric1.3m
External Width - Metric406mm
External Depth - Metric366mm
External Height - Imperial53"
External Width - Imperial16"
External Depth - Imperial14.4"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DTS Series
Cooling Capacity
11600BTU
External Width - Metric
406mm
External Height - Imperial
53"
External Depth - Imperial
14.4"
Enclosure Material
Galvanized Steel
External Height - Metric
1.3m
External Depth - Metric
366mm
External Width - Imperial
16"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate