Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDNFF150GY115
Newark Part No.31AC7463
Product RangeDNFF Series
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.080 |
| 5+ | $101.710 |
| 10+ | $98.620 |
| 25+ | $97.980 |
| 50+ | $96.810 |
| 100+ | $96.270 |
Price for:Each
Minimum: 1
Multiple: 1
$105.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFF150GY115
Newark Part No.31AC7463
Product RangeDNFF Series
Technical Datasheet
Flow Rate - Imperial230CFM
Flow Rate - Metric6.51m³/min
Product RangeDNFF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
150mm Fan, Filter, Filter Grill, Metal Grill, Cord & Mounting Hardware
Flow Rate - Metric
6.51m³/min
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
230CFM
Product Range
DNFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
