Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | DNDMV19BK1Copy |
| Newark Part No. | 07H1878 |
| Product Range | DNDM Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.170 |
| 5+ | $113.130 |
| 10+ | $105.290 |
| 25+ | $102.400 |
Price for:Each
Minimum: 1
Multiple: 1
$128.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | DNDMV19BK1Copy |
| Newark Part No. | 07H1878 |
| Product Range | DNDM Series |
| Technical Datasheet | |
| Rack U Height | 2U |
| External Width - Metric | 89mm |
| External Depth - Metric | 495mm |
| For Use With | Hammond Rack & Rack Cabinets |
| External Width - Imperial | 3.5" |
| External Depth - Imperial | 19.5" |
| Product Range | DNDM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Rack U Height | 2U |
|---|---|
| External Depth - Metric | 495mm |
| External Width - Imperial | 3.5" |
| Product Range | DNDM Series |
| External Width - Metric | 89mm |
|---|---|
| For Use With | Hammond Rack & Rack Cabinets |
| External Depth - Imperial | 19.5" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
