Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $135.730 |
| 5+ | $119.390 |
| 10+ | $111.080 |
| 25+ | $108.800 |
| 50+ | $107.690 |
| 100+ | $107.230 |
Price for:Each
Minimum: 1
Multiple: 1
$135.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DNDMS19BK1 is a 2-post Centred Shelf constructed using 16-gauge steel with textured black powder paint finish.
- Front and rear lip folded for extra strength and become equipment retainers
- Tested to nearly double the suggested load rating of 200lbs
- Solid design
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
495mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
19" Relay Racks
External Depth - Imperial
19.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
