Print Page
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $196.870 |
| 5+ | $196.860 |
| 10+ | $196.660 |
| 25+ | $196.460 |
| 50+ | $196.260 |
Price for:Each
Minimum: 1
Multiple: 1
$196.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDK30S16
Newark Part No.51R2934
Product RangeDK Series
Technical Datasheet
Accessory TypeDrip Shield Kit
For Use WithHammond 30" W Wall Mount Enclosures
Product RangeDK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Drip Shield Kit
Product Range
DK Series
For Use With
Hammond 30" W Wall Mount Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
