Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDC4RPR44
Newark Part No.48T8327
Product RangeDC4R Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $175.910 |
| 5+ | $162.760 |
| 10+ | $160.730 |
| 25+ | $160.570 |
| 50+ | $159.540 |
Price for:Each
Minimum: 1
Multiple: 1
$175.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDC4RPR44
Newark Part No.48T8327
Product RangeDC4R Series
Technical Datasheet
Accessory TypeRail
For Use WithHammond DC4R Series Rack Cabinets
Length3"
Height81.44"
Width1.17"
Rail MaterialSteel
Product RangeDC4R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Rail
Length
3"
Width
1.17"
Product Range
DC4R Series
For Use With
Hammond DC4R Series Rack Cabinets
Height
81.44"
Rail Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
