Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDC4R4436F
Newark Part No.52Y9988
Product RangeDC4R Series
Your Part Number
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $698.130 |
| 5+ | $680.870 |
Price for:Each
Minimum: 1
Multiple: 1
$698.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDC4R4436F
Newark Part No.52Y9988
Product RangeDC4R Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.11m
External Width - Metric520.7mm
External Depth - Metric914.4mm
External Height - Imperial83.13"
External Width - Imperial20.5"
External Depth - Imperial36"
Product RangeDC4R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.11m
External Depth - Metric
914.4mm
External Width - Imperial
20.5"
Product Range
DC4R Series
Body Color
Black
External Width - Metric
520.7mm
External Height - Imperial
83.13"
External Depth - Imperial
36"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
