Print Page
50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.770 |
| 5+ | $58.530 |
| 10+ | $58.300 |
| 25+ | $58.060 |
| 50+ | $57.300 |
| 100+ | $56.590 |
Price for:Each
Minimum: 1
Multiple: 1
$58.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWST448NK
Newark Part No.27Y0755
Product RangeCW Series
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric101.6mm
Length - Metric1.22m
External Height - Imperial4"
External Width - Imperial4"
Length - Imperial48"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product RangeCW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
101.6mm
Length - Metric
1.22m
External Width - Imperial
4"
Raceway / Duct Color
Gray
Product Range
CW Series
External Width - Metric
101.6mm
External Height - Imperial
4"
Length - Imperial
48"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate