Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWSC2120GNKCopy
Newark Part No.31AJ4920
Product RangeCWSC Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.200 |
| 5+ | $121.070 |
| 10+ | $113.930 |
| 25+ | $106.800 |
| 50+ | $99.670 |
| 100+ | $97.900 |
Price for:Each
Minimum: 1
Multiple: 1
$128.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWSC2120GNKCopy
Newark Part No.31AJ4920
Product RangeCWSC Series
Technical Datasheet
External Height - Metric64mm
External Width - Metric64mm
Length - Metric3.05m
External Height - Imperial2.5"
External Width - Imperial2.5"
Length - Imperial120"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeCWSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
64mm
Length - Metric
3.05m
External Width - Imperial
2.5"
Raceway / Duct Color
Natural
Product Range
CWSC Series
External Width - Metric
64mm
External Height - Imperial
2.5"
Length - Imperial
120"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
