Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWRD128GCopy
Newark Part No.31AJ4890
Product RangeCWRD Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.790 |
| 5+ | $139.580 |
| 10+ | $131.350 |
| 25+ | $123.130 |
| 50+ | $114.910 |
| 100+ | $112.870 |
Price for:Each
Minimum: 1
Multiple: 1
$147.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWRD128GCopy
Newark Part No.31AJ4890
Product RangeCWRD Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length6mm
External Width12.14mm
External Height12.14mm
Product RangeCWRD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
6mm
External Height
12.14mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
12.14mm
Product Range
CWRD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
