Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWCF6
Newark Part No.72J9623
Product RangeCWCF Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.440 |
| 5+ | $74.930 |
| 10+ | $74.430 |
| 25+ | $71.910 |
| 50+ | $71.400 |
| 100+ | $70.910 |
Price for:Each
Minimum: 1
Multiple: 1
$75.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCF6
Newark Part No.72J9623
Product RangeCWCF Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length6mm
External Width-
External Height6mm
Product RangeCWCF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
Steel
External Length
6mm
External Height
6mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Gray
External Width
-
Product Range
CWCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate