Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWCF2G
Newark Part No.31AJ4852
Product RangeCWCF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.300 |
| 5+ | $59.780 |
| 10+ | $56.260 |
| 25+ | $52.740 |
| 50+ | $49.210 |
| 100+ | $48.340 |
| 250+ | $47.460 |
Price for:Each
Minimum: 1
Multiple: 1
$63.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCF2G
Newark Part No.31AJ4852
Product RangeCWCF Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length2.5mm
External Width-
External Height2.5mm
Product RangeCWCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
2.5mm
External Height
2.5mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
-
Product Range
CWCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
