Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWCF12
Newark Part No.51R2655
Product RangeCWCF Series
Your Part Number
Technical Datasheet
51 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $194.260 |
| 5+ | $193.600 |
| 10+ | $192.930 |
| 25+ | $192.660 |
| 50+ | $192.400 |
Price for:Each
Minimum: 1
Multiple: 1
$194.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCF12
Newark Part No.51R2655
Product RangeCWCF Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length12mm
External Width-
External Height12mm
Product RangeCWCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
12mm
External Height
12mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
-
Product Range
CWCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate