Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWAD12
Newark Part No.51R2653
Product RangeCWAD Series
Your Part Number
151 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.040 |
| 5+ | $66.700 |
| 10+ | $66.360 |
| 25+ | $65.230 |
| 50+ | $64.230 |
| 100+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$67.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWAD12
Newark Part No.51R2653
Product RangeCWAD Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length13.76mm
External Width1.13mm
External Height13.76mm
Product RangeCWAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
13.76mm
External Height
13.76mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
1.13mm
Product Range
CWAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
