Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | CST6404Copy |
| Newark Part No. | 72J9534 |
| Product Range | CST Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $506.040 |
| 2+ | $503.480 |
| 5+ | $500.920 |
Price for:Each
Minimum: 1
Multiple: 1
$506.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | CST6404Copy |
| Newark Part No. | 72J9534 |
| Product Range | CST Series |
| Technical Datasheet | |
| External Height - Metric | 152mm |
| External Width - Metric | 254mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 6" |
| External Width - Imperial | 10" |
| Length - Imperial | 72" |
| Raceway / Duct Color | Gray |
| Raceway / Duct Material | Steel |
| Product Range | CST Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Metric | 152mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 10" |
| Raceway / Duct Color | Gray |
| Product Range | CST Series |
| External Width - Metric | 254mm |
|---|---|
| External Height - Imperial | 6" |
| Length - Imperial | 72" |
| Raceway / Duct Material | Steel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CST6404
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
