Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $1,266.360 |
| 10+ | $1,241.030 |
| 25+ | $1,215.710 |
| 50+ | $1,190.380 |
| 100+ | $1,165.050 |
| 250+ | $1,139.720 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$6,331.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP8536BK1Copy
Newark Part No.31M1170
Technical Datasheet
Panel TypeSide Panel
Rack U Height49U
Panel MaterialSteel
Body ColorBlack
For Use With36" Deep Rack Frames
External Height - Metric2.18m
External Width - Metric824mm
External Height - Imperial85.7"
External Width - Imperial32.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
36" Deep Rack Frames
External Width - Metric
824mm
External Width - Imperial
32.4"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
49U
Body Color
Black
External Height - Metric
2.18m
External Height - Imperial
85.7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
