Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCSP5623LG1
Newark Part No.09R2194
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $344.990 |
| 5+ | $344.970 |
Price for:Each
Minimum: 1
Multiple: 1
$344.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP5623LG1
Newark Part No.09R2194
Technical Datasheet
Panel TypeSide Panel
Rack U Height32U
Panel MaterialSteel
Body ColorGray
For Use WithC2F195623 23.63" Deep Rack Frames
External Height - Metric1.42m
External Width - Metric510mm
External Height - Imperial55.9"
External Width - Imperial20.1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
C2F195623 23.63" Deep Rack Frames
External Width - Metric
510mm
External Width - Imperial
20.1"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
32U
Body Color
Gray
External Height - Metric
1.42m
External Height - Imperial
55.9"
Product Range
-
Technical Docs (2)
Alternatives for CSP5623LG1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate